Sign in to ask questions about the NXP PCK2002PD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK2002PD,118 technical specifications.
| Package/Case | SO |
| Input | LVTTL |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK2002PD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
