
4-output clock fanout buffer, surface mount, packaged in a 8-pin TSSOP. Operates with a 3V to 3.6V supply voltage, nominal 3.3V, and features a maximum power dissipation of 850mW. Supports frequencies up to 533MHz with a propagation delay of 2.9ns and turn-on delay of 3.4ns. Input is LVTTL, with a quiescent current of 100uA. RoHS and REACH SVHC compliant, operating temperature range of -40°C to 85°C.
NXP PCK2002PLPW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 533MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| Propagation Delay | 2.9ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK2002PLPW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
