
The PCK2057DGG,518 is a 48-pin TSSOP clock generator with SSTL_2 input and output logic levels. It operates within a supply voltage range of 2.2 to 2.7 volts and is suitable for use in temperatures between 0 and 70 degrees Celsius. This device is designed for surface mount applications and features a lead-frame SMT package.
NXP PCK2057DGG,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Number of Outputs per Chip | 10 |
| Input Logic Level | SSTL_2 |
| Output Logic Level | SSTL_2 |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCK2057DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.