
The PCK210BD,157 is a dual ECL clock buffer with a maximum frequency of 1.5GHz. It is packaged in a 1250-unit tray with LQFP packaging. The device is RoHS compliant and suitable for surface mount applications. Operating temperatures range from -40°C to 85°C.
Sign in to ask questions about the NXP PCK210BD,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK210BD,157 technical specifications.
| Package/Case | LQFP |
| Input | ECL |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK210BD,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
