
The PCK210BS,118 is a dual ECL clock buffer from NXP, designed to operate at frequencies up to 1.5GHz. It features a surface mount package and is compliant with RoHS regulations. The device is suitable for use in applications where temperatures range from -40°C to 85°C.
NXP PCK210BS,118 technical specifications.
| Input | ECL |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK210BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
