
The PCK2111BD,118 is a 32-pin LQFP fanout buffer IC with 10 outputs, operating at a maximum input frequency of 800 MHz. It has a minimum operating supply voltage of 2.375V and a maximum operating supply voltage of 2.625V. The device is designed for surface mount and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
NXP PCK2111BD,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 10 |
| Maximum Input Frequency | 800(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCK2111BD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.