
The PCK351D,112 is a clock buffer IC from NXP, packaged in a SOP24 package. It operates at a maximum frequency of 125MHz and is designed for use with LVTTL input signals. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP PCK351D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK351D,112 technical specifications.
| Package/Case | SO |
| Input | LVTTL |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK351D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
