
The PCK351D,118 is a 1-channel 10-output LVTTL clock buffer from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 125MHz and a maximum power dissipation of 650mW. The device is RoHS compliant and available in a SO package, packaged in tape and reel quantities of 1000.
Sign in to ask questions about the NXP PCK351D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK351D,118 technical specifications.
| Package/Case | SO |
| Input | LVTTL |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK351D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
