
The PCK351DB,118 is a 1-channel 10-output LVTTL clock buffer from NXP, operating at a maximum frequency of 125MHz. It is designed to function within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is mounted using surface mount technology and is available in a tape and reel packaging format with a quantity of 1000 units per package. The PCK351DB,118 is compliant with RoHS regulations.
Sign in to ask questions about the NXP PCK351DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK351DB,118 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Propagation Delay | 6.3ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK351DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
