
The PCK3807AD,112 is a 1-channel 10-output LVTTL clock buffer from NXP, featuring a maximum operating frequency of 400MHz. It is packaged in a surface-mount SO package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for use in applications where a high-speed clock buffer is required.
NXP PCK3807AD,112 technical specifications.
| Package/Case | SO |
| Input | LVTTL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK3807AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
