NXP PCK3807ADB,112 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK3807ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
