
The PCK3807APW,112 is a single clock buffer IC with a maximum frequency of 400MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS regulations.
Sign in to ask questions about the NXP PCK3807APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK3807APW,112 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK3807APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
