
The PCK3807APW,118 is a single clock buffer IC from NXP, featuring a maximum frequency of 400MHz and a maximum operating temperature of 85°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates on a supply voltage range of 2.3V to 3.6V and has a quiescent current of 10uA. The PCK3807APW,118 is RoHS compliant and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP PCK3807APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCK3807APW,118 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK3807APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
