
The PCK857DGG,512 is a 48-pin TSSOP lead-frame SMT clock generator with a package length of 12.6mm, width of 6.2mm, and height of 1.05mm. It operates at a minimum temperature of 0°C and a maximum temperature of 85°C, with a supply voltage range of 2.3V to 3.6V. The device is suitable for surface mount applications and is compliant with the MO-153ED Jedec standard.
NXP PCK857DGG,512 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Number of Outputs per Chip | 10 |
| Input Logic Level | CMOS|SSTL |
| Output Logic Level | SSTL |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCK857DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.