
The PCK940LBD,128 is a single circuit clock buffer from NXP, packaged in a 2000-unit LQFP quantity, available on tape and reel. It operates over a temperature range of 0 to 70°C and features LVCMOS input. This device is not RoHS compliant.
NXP PCK940LBD,128 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK940LBD,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
