
The PCK942CBD,128 is a single LVTTL clock buffer IC from NXP, packaged in a 2000-unit LQFP tape and reel. It operates over a temperature range of 0 to 70°C and is designed for surface mount applications. This IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP PCK942CBD,128 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
