
The PCK942PBD,128 is a single circuit clock buffer with an input of LVPECL and a maximum operating frequency of 250MHz. It is packaged in a LQFP package and is designed for surface mount applications. The device operates within a temperature range of 0 to 70°C. It is available in quantities of 2000 units per reel. The PCK942PBD,128 is not RoHS compliant.
NXP PCK942PBD,128 technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK942PBD,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
