
The PCK942PBD,151 is a single circuit clock buffer from NXP, packaged in a 250-count tray with LQFP packaging. It operates on LVPECL input signals and can handle frequencies up to 250MHz. The device is designed for surface mount applications and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is not RoHS compliant.
NXP PCK942PBD,151 technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK942PBD,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
