
The PCK942PBD,157 is a single circuit clock buffer IC with a package quantity of 1250 units per tray. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 250MHz. The device is designed for surface mount applications and is compliant with RoHS regulations. The PCK942PBD,157 has an input signal type of LVPECL and is available in an LQFP package.
NXP PCK942PBD,157 technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK942PBD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
