NXP PCK9446BD,128 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK9446BD,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
