
This LQFP clock buffer IC features LVTTL input and operates at a maximum frequency of 150MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a tray with 1250 units per package and is RoHS compliant.
NXP PCK946BD,157 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK946BD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
