
The PCK953BD,118 is a clock buffer IC designed for surface mount applications. It operates at a maximum frequency of 225 megahertz and is powered by a 3.3-volt supply voltage. The IC features a low-voltage positive emitter-coupled logic input and is packaged in a 7 by 7 millimeter, 1.40 millimeter height, plastic LQFP-32 package. The device is suitable for use in temperatures ranging from 0 to 70 degrees Celsius.
NXP PCK953BD,118 technical specifications.
| Package/Case | LQFP |
| Input | LVPECL |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK953BD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
