The PCKEL14D, 112 is a 20-pin surface mount clock multiplexer with 5 outputs, operating over a supply voltage range of -2.375V to 3.8V and a temperature range of -40°C to 85°C. It features ECL and PECL input and output logic levels and can operate at frequencies greater than 1000 MHz. The device is packaged in a SO package with a maximum length of 13mm, width of 7.6mm, and height of 2.45mm.
NXP PCKEL14D, 112 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 5 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|PECL |
| Maximum Input Frequency | >1000(Typ)MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCKEL14D, 112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.