
Clock Multiplexer, 5-output, 2-input, 1:5 ratio, designed for surface mount applications. Features ECL/PECL input and output logic levels with a maximum input frequency exceeding 1000 MHz. Operates within a supply voltage range of -3.8V to 3.8V and a temperature range of -40°C to 85°C. Housed in a 20-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring 6.6mm x 4.5mm x 0.95mm.
NXP PCKEL14PW, 118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 5 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|PECL |
| Maximum Input Frequency | >1000(Typ)MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCKEL14PW, 118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.