
20-pin SO Clock Multiplexer, featuring 5 outputs and 2 inputs, supports ECL, PECL, HSTL, and LVDS input logic levels with ECL and PECL output logic levels. This surface-mount component boasts a maximum input frequency exceeding 2000 MHz. It operates within a supply voltage range of -3.8V to 3.8V and functions across an industrial temperature range of -40°C to 85°C. The small outline IC package is constructed from plastic with gull-wing leads and a 1.27mm pin pitch.
NXP PCKEP14D, 112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 5 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|HSTL|LVDS|PECL |
| Maximum Input Frequency | >2000(Typ)MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCKEP14D, 112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.