
This NXP clock IC features a TFSOP package and operates between 0°C and 70°C. It supports SSTL-2 input and has a maximum frequency of 250MHz. The device is designed for surface mount applications and is available in quantities of 51 per rail/Tube packaging.
NXP PCKV857ADGV,112 technical specifications.
| Package/Case | TFSOP |
| Input | SSTL-2 |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCKV857ADGV,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
