
The PCKV857ADGV,118 is a single circuit clock/timing IC from NXP, packaged in a TFSOP package and available in tape and reel quantities of 2500. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 250MHz. This IC is designed for surface mount applications and supports SSTL-2 input signals. It includes a PLL and is not RoHS compliant.
NXP PCKV857ADGV,118 technical specifications.
| Package/Case | TFSOP |
| Input | SSTL-2 |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCKV857ADGV,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
