
Differential Clock Driver with 10 outputs, featuring zero delay buffering. This surface-mount component utilizes a 56-pin VFBGA package (7x4.5x0.65mm) with a plastic material and ball leads, conforming to JEDEC MO-225 standards. It accepts a single differential input and provides 10 differential outputs, with a maximum cycle-to-cycle jitter of 75 ps and maximum output skew of 75 ps. The device supports spread spectrum clocking and operates within a temperature range of 0°C to 70°C.
NXP PCKV857EV,151 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-225 |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 60% |
| Maximum Output Skew | 75ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP PCKV857EV,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.