
Digital temperature sensor and thermal watchdog with I²C-bus Fm+ interface. Features 1 degree Celsius accuracy, 11-bit resolution, and operates from -55°C to 125°C. Available in an 8-pin SOIC package, requiring a supply voltage between 2.7V and 5.5V. This component offers a serial, 2-wire interface and a typical supply current of 125µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCT2075D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCT2075D,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | PCT2075 |
| Supply Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCT2075D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
