
Digital temperature sensor with I²C interface, offering 10-bit resolution and ±1°C accuracy. Operates across a wide temperature range from -55°C to 125°C with a supply voltage of 2.7V to 5.5V. Features a low nominal supply current of 125µA and is housed in an 8-pin TSSOP package. This RoHS compliant component is supplied on tape and reel.
NXP PCT2075DP,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 125uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCT2075DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
