The PCT2075GVH is a relative humidity sensor from NXP, featuring an I2C/serial interface and 11-bit resolution. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V. The sensor is packaged in a TSOP package and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the NXP PCT2075GVH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCT2075GVH technical specifications.
| Package/Case | TSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCT2075GVH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
