Digital temperature sensor and thermal watchdog with I²C-bus Fm+ interface. Features 1 degree Celsius accuracy and an 11-bit resolution. Operates across a wide temperature range from -55 to 125 degrees Celsius. Supplied by a voltage range of 2.7 to 5.5 Volts. This 6-terminal component utilizes solder termination.
Sign in to ask questions about the NXP PCT2075GVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCT2075GVX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCT2075GVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.