
Digital temperature sensor with I²C interface, offering 11-bit resolution and ±1°C accuracy. Operates across a wide temperature range from -55°C to 125°C, powered by a 2.7V to 5.5V supply. Features a thermal watchdog function and a low supply current of 125µA, packaged in a SON 8-pin configuration on tape and reel.
Sign in to ask questions about the NXP PCT2075TP,147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCT2075TP,147 technical specifications.
| Package/Case | SON |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | PCT2076 |
| Supply Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCT2075TP,147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
