NXP PCT2202UK technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCT2202UK to view detailed technical specifications.
No datasheet is available for this part.