NXP PCT2202UKZ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | I2C |
| Packaging | Cut Tape |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCT2202UKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
