NXP PCU9654PW118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 1uA |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9654PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
