
The PCU9655PW1518 is a 16-channel LED driver from NXP, operating at a frequency of 8MHz and a supply voltage of 5.5V. It can handle an output voltage of 40V and a maximum power dissipation of 1.54W. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is between -40°C and 85°C. The PCU9655PW1518 is not radiation hardened.
NXP PCU9655PW1518 technical specifications.
| Package/Case | TSSOP |
| Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9655PW1518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.