
The PCU9655PW518 is a 16-channel LED driver from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.54W and a maximum supply current of 16mA. This surface-mount device is packaged in TSSOP and comes in tape and reel packaging. The IC operates at a frequency of 8MHz and is designed for use with an operating supply voltage of 5.5V.
NXP PCU9655PW518 technical specifications.
| Package/Case | TSSOP |
| Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9655PW518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
