
This 24-channel LED driver from NXP operates at a frequency of 5MHz and has a maximum power dissipation of 1.8W. It is designed for surface mount applications and is compliant with RoHS regulations. The device can supply a maximum current of 25mA and has a maximum output voltage of 40V. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCU9656B,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCU9656B,118 technical specifications.
| Package/Case | LQFP |
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9656B,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
