NXP PCU9669B,118 technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -300mV |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9669B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
