NXP PCU9955ATWJ technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 8MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current per Channel | 57mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCU9955ATWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.