
The PCU9956ATWY is a 24-channel LED driver from NXP, packaged in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 5.5V. The device can supply up to 57mA of current per channel. It is not RoHS compliant.
NXP PCU9956ATWY technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 57mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCU9956ATWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
