The PDIUSBD11N is a 16-pin industrial USB bus controller from NXP, operating over a temperature range of -40°C to 85°C. It supports a supply voltage of 3.3V, with a maximum frequency of 12MHz. The device is packaged in a PDIP-16 format, measuring 7.62mm in width and 19.025mm in length.
Checking distributor stock and pricing after the page loads.
NXP PDIUSBD11N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.