NXP PDIUSBD12PWDH technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PDIUSBD12PWDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.