
The PDTC114ET/T3 is a small outline transistor from NXP, packaged in a tape and reel format with 10,000 units per package. It features a collector-emitter voltage maximum of 50V and a minimum current gain (hFE) of 30. The transistor operates within a temperature range of -65°C to 150°C. It is RoHS compliant and suitable for use in bipolar junction transistor applications.
Checking distributor stock and pricing after the page loads.
NXP PDTC114ET/T3 technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 30 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
