Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
NXP PDTC114ETTR technical specifications.
| Package/Case | TO-236AB |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.