The PDTC114YT is a plastic package transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a collector emitter breakdown voltage of 50V and a transition frequency of 230MHz. The transistor is available in a SOT-23 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP PDTC114YT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDTC114YT technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 100mV |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC114YT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.