
NPN bipolar junction transistor featuring integrated resistors (R1 = 100 kOhm, R2 = open) in a compact SC-75 3-pin surface-mount package. Offers a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. Achieves a low collector-emitter saturation voltage of 150mV and a minimum hFE of 100. Operates across a wide temperature range from -65°C to 150°C with a power dissipation of 150mW. This RoHS compliant component is designed for efficient switching and amplification applications.
Sign in to ask questions about the NXP PDTC115TE,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PDTC115TE,115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.85mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC115TE,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
