The PDTC123YE115 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a small SC package with dimensions of 0.85mm height, 1.8mm length, and 0.9mm width. It is lead-free and available in quantities of 3000 per reel.
NXP PDTC123YE115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 100mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC123YE115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
