
The PDTC144EK115 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236-3 case and is available in quantities of 9000 per reel. It is suitable for use in a variety of applications requiring a high current gain, including amplification and switching circuits.
NXP PDTC144EK115 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| hFE Min | 80 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC144EK115 to view detailed technical specifications.
No datasheet is available for this part.
